
RFMTA250800NNLB001 | |
|---|---|
DigiKey Part Number | 1292-1101-ND |
Manufacturer | |
Manufacturer Product Number | RFMTA250800NNLB001 |
Description | RF ANT 2.4GHZ/5.5GHZ STAMPED MET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 4.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,60200 € | 16,02 € |
| 25 | 1,37440 € | 34,36 € |
| 80 | 1,15313 € | 92,25 € |
| 230 | 1,00304 € | 230,70 € |
| 440 | 0,92968 € | 409,06 € |
| 945 | 0,85798 € | 810,79 € |
| 2.400 | 0,78823 € | 1.891,75 € |
| 4.900 | 0,74543 € | 3.652,61 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |





