
RFHCM1012GD900B05T | |
|---|---|
DigiKey Part Number | 1292-RFHCM1012GD900B05TTR-ND - Tape & Reel (TR) 1292-RFHCM1012GD900B05TCT-ND - Cut Tape (CT) 1292-RFHCM1012GD900B05TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFHCM1012GD900B05T |
Description | CMC 100MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 10V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09045 € | 361,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14920 € | 3,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14920 € | 3,73 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,13190 € | 13,19 € |
| 250 | 0,12160 € | 30,40 € |
| 500 | 0,11438 € | 57,19 € |
| 1.000 | 0,10757 € | 107,57 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

