
RFECA3216060A1T | |
|---|---|
DigiKey Part Number | 1292-1035-2-ND - Tape & Reel (TR) 1292-1035-1-ND - Cut Tape (CT) 1292-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFECA3216060A1T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RFECA3216060A1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.1 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16800 € | 4,20 € |
| 100 | 0,14460 € | 14,46 € |
| 250 | 0,13340 € | 33,35 € |
| 500 | 0,12666 € | 63,33 € |
| 1.000 | 0,12112 € | 121,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11656 € | 233,12 € |
| 4.000 | 0,11280 € | 451,20 € |
| 6.000 | 0,11092 € | 665,52 € |
| 10.000 | 0,10884 € | 1.088,40 € |
| 14.000 | 0,10762 € | 1.506,68 € |
| 20.000 | 0,10645 € | 2.129,00 € |
| 50.000 | 0,10393 € | 5.196,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |







