
MF04W3162CTL | |
---|---|
DigiKey Part Number | 1292-MF04W3162CTLTR-ND - Tape & Reel (TR) 1292-MF04W3162CTLCT-ND - Cut Tape (CT) 1292-MF04W3162CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF04W3162CTL |
Description | RES 31.6K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,14500 € | 1,45 € |
25 | 0,13480 € | 3,37 € |
50 | 0,12720 € | 6,36 € |
100 | 0,12030 € | 12,03 € |
250 | 0,11180 € | 27,95 € |
500 | 0,10596 € | 52,98 € |
1.000 | 0,10068 € | 100,68 € |
5.000 | 0,09187 € | 459,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,09283 € | 928,30 € |
20.000 | 0,08940 € | 1.788,00 € |
30.000 | 0,08759 € | 2.627,70 € |
50.000 | 0,08550 € | 4.275,00 € |
70.000 | 0,08423 € | 5.896,10 € |
100.000 | 0,08298 € | 8.298,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |