
1206X106K250CT | |
---|---|
DigiKey Part Number | 1292-1206X106K250CTTR-ND - Tape & Reel (TR) 1292-1206X106K250CT-ND - Cut Tape (CT) 1292-1206X106K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206X106K250CT |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12000 € | 1,20 € |
50 | 0,08620 € | 4,31 € |
100 | 0,07590 € | 7,59 € |
500 | 0,05864 € | 29,32 € |
1.000 | 0,05332 € | 53,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,04894 € | 97,88 € |
4.000 | 0,04535 € | 181,40 € |
6.000 | 0,04354 € | 261,24 € |
10.000 | 0,04155 € | 415,50 € |
14.000 | 0,04038 € | 565,32 € |
20.000 | 0,03926 € | 785,20 € |
24.000 | 0,03873 € | 929,52 € |
48.000 | 0,03694 € | 1.773,12 € |
50.000 | 0,03685 € | 1.842,50 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |