
1206B106K250CT | |
|---|---|
DigiKey Part Number | 1292-1206B106K250CTTR-ND - Tape & Reel (TR) 1292-1206B106K250CT-ND - Cut Tape (CT) 1292-1206B106K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B106K250CT |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B106K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06120 € | 6,12 € |
| 500 | 0,04672 € | 23,36 € |
| 1.000 | 0,04228 € | 42,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03861 € | 77,22 € |
| 4.000 | 0,03560 € | 142,40 € |
| 6.000 | 0,03407 € | 204,42 € |
| 10.000 | 0,03203 € | 320,30 € |
| 14.000 | 0,03101 € | 434,14 € |
| 20.000 | 0,03051 € | 610,20 € |
| 24.000 | 0,02993 € | 718,32 € |
| 48.000 | 0,02857 € | 1.371,36 € |
| 50.000 | 0,02849 € | 1.424,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

