
0805B104K160CT | |
---|---|
DigiKey Part Number | 1292-1565-2-ND - Tape & Reel (TR) 1292-1565-1-ND - Cut Tape (CT) 1292-1565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B104K160CT |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B104K160CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02300 € | 0,23 € |
50 | 0,01560 € | 0,78 € |
100 | 0,01320 € | 1,32 € |
500 | 0,00936 € | 4,68 € |
1.000 | 0,00816 € | 8,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00639 € | 25,56 € |
8.000 | 0,00378 € | 30,24 € |
12.000 | 0,00375 € | 45,00 € |
20.000 | 0,00371 € | 74,20 € |
28.000 | 0,00369 € | 103,32 € |
40.000 | 0,00367 € | 146,80 € |
48.000 | 0,00366 € | 175,68 € |
96.000 | 0,00363 € | 348,48 € |
100.000 | 0,00363 € | 363,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |