0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B104J500CT

DigiKey Part Number
1292-1564-2-ND - Tape & Reel (TR)
1292-1564-1-ND - Cut Tape (CT)
1292-1564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B104J500CT
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B104J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70.309
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03900 €0,39 €
500,02720 €1,36 €
1000,02320 €2,32 €
5000,01692 €8,46 €
1.0000,01451 €14,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00755 €30,20 €
8.0000,00700 €56,00 €
12.0000,00695 €83,40 €
20.0000,00690 €138,00 €
28.0000,00641 €179,48 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €