
0805B104J500CT | |
---|---|
DigiKey Part Number | 1292-1564-2-ND - Tape & Reel (TR) 1292-1564-1-ND - Cut Tape (CT) 1292-1564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B104J500CT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B104J500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03900 € | 0,39 € |
50 | 0,02720 € | 1,36 € |
100 | 0,02320 € | 2,32 € |
500 | 0,01692 € | 8,46 € |
1.000 | 0,01451 € | 14,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00755 € | 30,20 € |
8.000 | 0,00700 € | 56,00 € |
12.000 | 0,00695 € | 83,40 € |
20.000 | 0,00690 € | 138,00 € |
28.000 | 0,00641 € | 179,48 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |