0603-(1608-Metric)-1,02mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603X225K160CT

DigiKey Part Number
1292-0603X225K160CTTR-ND - Tape & Reel (TR)
1292-0603X225K160CT-ND - Cut Tape (CT)
1292-0603X225K160CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603X225K160CT
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603X225K160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.239
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
500,02100 €1,05 €
1000,01810 €1,81 €
5000,01292 €6,46 €
1.0000,01137 €11,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00854 €34,16 €
8.0000,00751 €60,08 €
12.0000,00746 €89,52 €
20.0000,00726 €145,20 €
28.0000,00699 €195,72 €
40.0000,00672 €268,80 €
48.0000,00659 €316,32 €
96.0000,00657 €630,72 €
100.0000,00614 €614,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €