
0603N6R0D500CT | |
---|---|
DigiKey Part Number | 1292-1544-2-ND - Tape & Reel (TR) 1292-1544-1-ND - Cut Tape (CT) 1292-1544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N6R0D500CT |
Description | CAP CER 6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N6R0D500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01700 € | 0,17 € |
50 | 0,01140 € | 0,57 € |
100 | 0,00960 € | 0,96 € |
500 | 0,00666 € | 3,33 € |
1.000 | 0,00577 € | 5,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00295 € | 11,80 € |
8.000 | 0,00282 € | 22,56 € |
12.000 | 0,00280 € | 33,60 € |
20.000 | 0,00278 € | 55,60 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |