
0603N330F500CT | |
---|---|
DigiKey Part Number | 1292-1517-2-ND - Tape & Reel (TR) 1292-1517-1-ND - Cut Tape (CT) 1292-1517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N330F500CT |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N330F500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03600 € | 0,36 € |
50 | 0,02440 € | 1,22 € |
100 | 0,02090 € | 2,09 € |
500 | 0,01598 € | 7,99 € |
1.000 | 0,01347 € | 13,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01183 € | 47,32 € |
8.000 | 0,00971 € | 77,68 € |
12.000 | 0,00922 € | 110,64 € |
20.000 | 0,00868 € | 173,60 € |
28.000 | 0,00731 € | 204,68 € |
40.000 | 0,00728 € | 291,20 € |
48.000 | 0,00726 € | 348,48 € |
96.000 | 0,00721 € | 692,16 € |
100.000 | 0,00720 € | 720,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |