
0603B273K500CT | |
---|---|
DigiKey Part Number | 1292-1425-2-ND - Tape & Reel (TR) 1292-1425-1-ND - Cut Tape (CT) 1292-1425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B273K500CT |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B273K500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02000 € | 0,20 € |
50 | 0,01320 € | 0,66 € |
100 | 0,01120 € | 1,12 € |
500 | 0,00784 € | 3,92 € |
1.000 | 0,00682 € | 6,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00295 € | 11,80 € |
8.000 | 0,00282 € | 22,56 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |