
0603B104K101CT | |
---|---|
DigiKey Part Number | 1292-1392-2-ND - Tape & Reel (TR) 1292-1392-1-ND - Cut Tape (CT) 1292-1392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B104K101CT |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B104K101CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02800 € | 0,28 € |
50 | 0,01880 € | 0,94 € |
100 | 0,01610 € | 1,61 € |
500 | 0,01148 € | 5,74 € |
1.000 | 0,01006 € | 10,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00796 € | 31,84 € |
8.000 | 0,00718 € | 57,44 € |
12.000 | 0,00679 € | 81,48 € |
20.000 | 0,00636 € | 127,20 € |
28.000 | 0,00611 € | 171,08 € |
40.000 | 0,00587 € | 234,80 € |
48.000 | 0,00576 € | 276,48 € |
96.000 | 0,00537 € | 515,52 € |
100.000 | 0,00535 € | 535,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |