
0603B102J500CT | |
|---|---|
DigiKey Part Number | 1292-1376-2-ND - Tape & Reel (TR) 1292-1376-1-ND - Cut Tape (CT) 1292-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B102J500CT |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B102J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00970 € | 0,97 € |
| 500 | 0,00670 € | 3,35 € |
| 1.000 | 0,00581 € | 5,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00388 € | 15,52 € |
| 8.000 | 0,00284 € | 22,72 € |
| 12.000 | 0,00282 € | 33,84 € |
| 20.000 | 0,00280 € | 56,00 € |
| 28.000 | 0,00279 € | 78,12 € |
| 40.000 | 0,00278 € | 111,20 € |
| 48.000 | 0,00275 € | 132,00 € |
| 96.000 | 0,00275 € | 264,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

