
0603B102J101CT | |
|---|---|
DigiKey Part Number | 1292-1375-2-ND - Tape & Reel (TR) 1292-1375-1-ND - Cut Tape (CT) 1292-1375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B102J101CT |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B102J101CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01140 € | 1,14 € |
| 500 | 0,00802 € | 4,01 € |
| 1.000 | 0,00697 € | 6,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00534 € | 21,36 € |
| 8.000 | 0,00477 € | 38,16 € |
| 12.000 | 0,00449 € | 53,88 € |
| 20.000 | 0,00418 € | 83,60 € |
| 28.000 | 0,00400 € | 112,00 € |
| 40.000 | 0,00382 € | 152,80 € |
| 48.000 | 0,00374 € | 179,52 € |
| 96.000 | 0,00346 € | 332,16 € |
| 100.000 | 0,00344 € | 344,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

