
0402X474K100CT | |
---|---|
DigiKey Part Number | 1292-1641-2-ND - Tape & Reel (TR) 1292-1641-1-ND - Cut Tape (CT) 1292-1641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X474K100CT |
Description | CAP CER 0.47UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X474K100CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01500 € | 0,15 € |
50 | 0,01000 € | 0,50 € |
100 | 0,00840 € | 0,84 € |
500 | 0,00584 € | 2,92 € |
1.000 | 0,00504 € | 5,04 € |
2.500 | 0,00421 € | 10,53 € |
5.000 | 0,00371 € | 18,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00331 € | 33,10 € |
20.000 | 0,00298 € | 59,60 € |
30.000 | 0,00281 € | 84,30 € |
50.000 | 0,00262 € | 131,00 € |
70.000 | 0,00252 € | 176,40 € |
100.000 | 0,00241 € | 241,00 € |
120.000 | 0,00236 € | 283,20 € |
240.000 | 0,00220 € | 528,00 € |
250.000 | 0,00219 € | 547,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |