
0402N1R8C500CT | |
---|---|
DigiKey Part Number | 1292-1277-2-ND - Tape & Reel (TR) 1292-1277-1-ND - Cut Tape (CT) 1292-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N1R8C500CT |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N1R8C500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02100 € | 0,21 € |
50 | 0,01360 € | 0,68 € |
100 | 0,01160 € | 1,16 € |
500 | 0,00812 € | 4,06 € |
1.000 | 0,00707 € | 7,07 € |
2.500 | 0,00602 € | 15,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00313 € | 31,30 € |
20.000 | 0,00237 € | 47,40 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |