
0201B103K160CT | |
---|---|
DigiKey Part Number | 1292-1118-2-ND - Tape & Reel (TR) 1292-1118-1-ND - Cut Tape (CT) 1292-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201B103K160CT |
Description | CAP CER 10000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B103K160CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,00900 € | 0,09 € |
50 | 0,00580 € | 0,29 € |
100 | 0,00490 € | 0,49 € |
500 | 0,00330 € | 1,65 € |
1.000 | 0,00302 € | 3,02 € |
2.500 | 0,00288 € | 7,20 € |
5.000 | 0,00261 € | 13,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00097 € | 14,55 € |
30.000 | 0,00095 € | 28,50 € |
45.000 | 0,00094 € | 42,30 € |
75.000 | 0,00093 € | 69,75 € |
105.000 | 0,00092 € | 96,60 € |
150.000 | 0,00092 € | 138,00 € |
180.000 | 0,00092 € | 165,60 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |