
DC0602512W2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC0602512W2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0602512W2B-BT0 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 55.4 CFM (1.55m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 55.4 CFM (1.55m³/min) | |
Static Pressure | 1.170 in H2O (291.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 6.48 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.126 lb (57.15 g) | |
Current Rating (Amps) | 0.540A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,02000 € | 19,02 € |
10 | 16,83100 € | 168,31 € |
25 | 16,03120 € | 400,78 € |
50 | 15,45100 € | 772,55 € |
100 | 14,89120 € | 1.489,12 € |
250 | 14,18132 € | 3.545,33 € |
500 | 13,66602 € | 6.833,01 € |
Unit Price without VAT: | 19,02000 € |
---|---|
Unit Price with VAT: | 22,63380 € |