
624-45AB | |
---|---|
DigiKey Part Number | 624-45AB-ND |
Manufacturer | |
Manufacturer Product Number | 624-45AB |
Description | HEATSINK CPU 21MM SQ W/OUT ADH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,79000 € | 1,79 € |
10 | 1,59000 € | 15,90 € |
25 | 1,51400 € | 37,85 € |
50 | 1,45960 € | 72,98 € |
100 | 1,40690 € | 140,69 € |
250 | 1,34004 € | 335,01 € |
500 | 1,29154 € | 645,77 € |
1.600 | 1,21399 € | 1.942,38 € |
6.400 | 1,12745 € | 7.215,68 € |
Unit Price without VAT: | 1,79000 € |
---|---|
Unit Price with VAT: | 2,13010 € |