
DC0923848M2B-2T2 | |
|---|---|
DigiKey Part Number | 345-DC0923848M2B-2T2-ND |
Manufacturer | |
Manufacturer Product Number | DC0923848M2B-2T2 |
Description | FAN 92X38MM 48VDC MOLEX 22-01-10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 109.2 CFM (3.06m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 58.0dB(A) |
Packaging Bulk | Power (Watts) 43.2 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Position Rectangular Connector |
Size / Dimension Square - 92mm L x 92mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Approval Agency CE, cURus |
Air Flow 109.2 CFM (3.06m³/min) | Current Rating (Amps) 0.900A |
Static Pressure 0.860 in H2O (214.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 20,03843 € | 11.221,52 € |
| Unit Price without VAT: | 20,03843 € |
|---|---|
| Unit Price with VAT: | 23,84573 € |

