
DC0803848V2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0803848V2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0803848V2B-2T0 |
Description | FAN 80X38MM 48VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 130.0 CFM (3.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 66.0dB(A) |
Packaging Bulk | Power (Watts) 129.6 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Approval Agency CE, cURus |
Air Flow 130.0 CFM (3.64m³/min) | Current Rating (Amps) 2.70A |
Static Pressure 2.000 in H2O (498.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 18,35002 € | 10.276,01 € |
| Unit Price without VAT: | 18,35002 € |
|---|---|
| Unit Price with VAT: | 21,83652 € |

