
DC0803848M2B-3T0 | |
|---|---|
DigiKey Part Number | 345-DC0803848M2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0803848M2B-3T0 |
Description | FAN 80X38MM 48VDC TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 71.8 CFM (2.01m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 53.0dB(A) |
Packaging Bulk | Power (Watts) 36.48 W |
Part Status Active | RPM |
Voltage - Rated | Termination 3 Wire Leads |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Approval Agency CE, cURus |
Air Flow 71.8 CFM (2.01m³/min) | Current Rating (Amps) 0.760A |
Static Pressure 0.760 in H2O (189.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 18,75577 € | 10.503,23 € |
| Unit Price without VAT: | 18,75577 € |
|---|---|
| Unit Price with VAT: | 22,31937 € |

