Parametric Equivalent

DC0803224M2B-3T3 | |
|---|---|
DigiKey Part Number | 345-DC0803224M2B-3T3-ND |
Manufacturer | |
Manufacturer Product Number | DC0803224M2B-3T3 |
Description | FAN 80X32MM 24VDC TACH MOLEX 22- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.4 CFM (1.69m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 45.0dB(A) |
Packaging Bulk | Power (Watts) 8.4 W |
Part Status Active | RPM |
Voltage - Rated | Termination 3 Position Rectangular Connector |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 32.00mm | Approval Agency CE, cURus |
Air Flow 60.4 CFM (1.69m³/min) | Current Rating (Amps) 0.350A |
Static Pressure 0.450 in H2O (112.1 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0803224M2B-3T1 | Wakefield Thermal Solutions | 0 | 345-DC0803224M2B-3T1-ND | 18,21914 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,46274 € | 7.231,37 € |
| Unit Price without VAT: | 14,46274 € |
|---|---|
| Unit Price with VAT: | 17,21066 € |

