
DC0803224L2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0803224L2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0803224L2B-2T0 |
Description | FAN 80X32MM 24VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 49.5 CFM (1.39m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 39.0dB(A) |
Packaging Bulk | Power (Watts) 4.8 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 32.00mm | Approval Agency CE, cURus |
Air Flow 49.5 CFM (1.39m³/min) | Current Rating (Amps) 0.200A |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,93140 € | 6.465,70 € |
| Unit Price without VAT: | 12,93140 € |
|---|---|
| Unit Price with VAT: | 15,38837 € |

