
DC0802548L2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0802548L2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0802548L2B-2T0 |
Description | FAN 80X25MM 48VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 66.4 CFM (1.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 42.0dB(A) |
Packaging Bulk | Power (Watts) 9.6 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 25.40mm | Approval Agency CE, cURus |
Air Flow 66.4 CFM (1.86m³/min) | Current Rating (Amps) 0.200A |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,42370 € | 4.711,85 € |
| Unit Price without VAT: | 9,42370 € |
|---|---|
| Unit Price with VAT: | 11,21420 € |

