
DC0802012U2B-2T2 | |
|---|---|
DigiKey Part Number | 345-DC0802012U2B-2T2-ND |
Manufacturer | |
Manufacturer Product Number | DC0802012U2B-2T2 |
Description | FAN 80X20MM 12VDC MOLEX 22-01-10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 51.2 CFM (1.43m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 43.0dB(A) |
Packaging Bulk | Power (Watts) 3.6 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Position Rectangular Connector |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 20.00mm | Approval Agency CE, cURus, TUV |
Air Flow 51.2 CFM (1.43m³/min) | Current Rating (Amps) 0.300A |
Static Pressure 0.280 in H2O (69.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,52548 € | 5.715,29 € |
| Unit Price without VAT: | 9,52548 € |
|---|---|
| Unit Price with VAT: | 11,33532 € |

