
DC0923812M2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC0923812M2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0923812M2B-BT0 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 109.2 CFM (3.06m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 109.2 CFM (3.06m³/min) | |
Static Pressure | 0.860 in H2O (214.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 10.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.441 lb (200.00 g) | |
Current Rating (Amps) | 0.900A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 17,15152 € | 9.604,85 € |
| Unit Price without VAT: | 17,15152 € |
|---|---|
| Unit Price with VAT: | 20,41031 € |

