
DC0603824M2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0603824M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0603824M2B-2T0 |
Description | FAN 60X38MM 24VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 67.0 CFM (1.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 67.0 CFM (1.88m³/min) | |
Static Pressure | 2.070 in H2O (515.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 62.0dB(A) | |
Power (Watts) | 33.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 1.38A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| 10 | 15,28700 € | 152,87 € |
| 25 | 14,56040 € | 364,01 € |
| 50 | 14,15400 € | 707,70 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |









