
DC0602012M2B-2T2 | |
|---|---|
DigiKey Part Number | 345-DC0602012M2B-2T2-ND |
Manufacturer | |
Manufacturer Product Number | DC0602012M2B-2T2 |
Description | FAN 60X20MM 12VDC MOLEX 22-01-10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 16.4 CFM (0.459m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 29.0dB(A) |
Packaging Bulk | Power (Watts) 1.32 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Position Rectangular Connector |
Size / Dimension Square - 60mm L x 60mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 20.00mm | Approval Agency CE, cURus, TUV |
Air Flow 16.4 CFM (0.459m³/min) | Current Rating (Amps) 0.110A |
Static Pressure 0.190 in H2O (47.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,37133 € | 5.622,80 € |
| Unit Price without VAT: | 9,37133 € |
|---|---|
| Unit Price with VAT: | 11,15188 € |

