
DC0601524M2B-2T2 | |
|---|---|
DigiKey Part Number | 345-DC0601524M2B-2T2-ND |
Manufacturer | |
Manufacturer Product Number | DC0601524M2B-2T2 |
Description | FAN 60X15MM 24VDC MOLEX 22-01-10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 21.7 CFM (0.608m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 32.0dB(A) |
Packaging Bulk | Power (Watts) 2.4 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Position Rectangular Connector |
Size / Dimension Square - 60mm L x 60mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 15.00mm | Approval Agency CE, cURus |
Air Flow 21.7 CFM (0.608m³/min) | Current Rating (Amps) 0.100A |
Static Pressure 0.160 in H2O (39.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,60693 € | 5.764,16 € |
| Unit Price without VAT: | 9,60693 € |
|---|---|
| Unit Price with VAT: | 11,43225 € |

