Image for DC0601005U2B-2T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0601005U2B-2T2

DigiKey Part Number
345-DC0601005U2B-2T2-ND
Manufacturer
Manufacturer Product Number
DC0601005U2B-2T2
Description
FAN 60X10MM 5VDC MOLEX 22-01-102
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 19.9 CFM (0.557m³/min) 2 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
10.50mm
Air Flow
19.9 CFM (0.557m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
37.0dB(A)
Power (Watts)
1 W
RPM
Termination
2 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.200A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8008,81513 €7.052,10 €
Manufacturers Standard Package
Unit Price without VAT:8,81513 €
Unit Price with VAT:10,49000 €