
DC0601005M2B-3T0 | |
|---|---|
DigiKey Part Number | 345-DC0601005M2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0601005M2B-3T0 |
Description | FAN 60X10MM 5VDC TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 17.1 CFM (0.479m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 33.0dB(A) |
Packaging Bulk | Power (Watts) 850 mW |
Part Status Active | RPM |
Voltage - Rated | Termination 3 Wire Leads |
Size / Dimension Square - 60mm L x 60mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 10.50mm | Approval Agency CE, cURus |
Air Flow 17.1 CFM (0.479m³/min) | Current Rating (Amps) 0.170A |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,31899 € | 7.455,19 € |
| Unit Price without VAT: | 9,31899 € |
|---|---|
| Unit Price with VAT: | 11,08960 € |

