
DC0502012L2B-3T0 | |
|---|---|
DigiKey Part Number | 345-DC0502012L2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0502012L2B-3T0 |
Description | FAN AXIAL 50X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 14.8 CFM (0.414m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 1.8 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 50mm L x 50mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Weight 0.089 lb (40.37 g) |
Air Flow 14.8 CFM (0.414m³/min) | Current Rating (Amps) 0.150A |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,70383 € | 5.222,30 € |
| Unit Price without VAT: | 8,70383 € |
|---|---|
| Unit Price with VAT: | 10,35756 € |

