Parametric Equivalent

DC0502012I2B-3T1 | |
|---|---|
DigiKey Part Number | 345-DC0502012I2B-3T1-ND |
Manufacturer | |
Manufacturer Product Number | DC0502012I2B-3T1 |
Description | FAN 50X20MM 12VDC TACH COMPUTER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 10.1 CFM (0.283m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 24.0dB(A) |
Packaging Bulk | Power (Watts) 1.2 W |
Part Status Active | RPM |
Voltage - Rated | Termination 3 Position Rectangular Connector |
Size / Dimension Square - 50mm L x 50mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 20.00mm | Approval Agency CE, cURus, TUV |
Air Flow 10.1 CFM (0.283m³/min) | Current Rating (Amps) 0.100A |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0502012I2B-3T3 | Wakefield Thermal Solutions | 0 | 345-DC0502012I2B-3T3-ND | 9,82943 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,58582 € | 8.151,49 € |
| Unit Price without VAT: | 13,58582 € |
|---|---|
| Unit Price with VAT: | 16,16713 € |

