
DC0502012H2B-BT4 | |
|---|---|
DigiKey Part Number | 345-DC0502012H2B-BT4-ND |
Manufacturer | |
Manufacturer Product Number | DC0502012H2B-BT4 |
Description | FAN 50X20MM 12VDC PWM/TACH MOLEX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 20.3 CFM (0.568m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 38.0dB(A) |
Packaging Bulk | Power (Watts) 2.52 W |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Position Rectangular Connector |
Size / Dimension Square - 50mm L x 50mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 20.00mm | Approval Agency CE, cURus, TUV |
Air Flow 20.3 CFM (0.568m³/min) | Current Rating (Amps) 0.210A |
Static Pressure 0.300 in H2O (74.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,18282 € | 6.109,69 € |
| Unit Price without VAT: | 10,18282 € |
|---|---|
| Unit Price with VAT: | 12,11756 € |

