
DC0501005L2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0501005L2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0501005L2B-2T0 |
Description | FAN 50X10MM 5VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 8.2 CFM (0.230m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 25.0dB(A) |
Packaging Bulk | Power (Watts) 350 mW |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 50mm L x 50mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 10.00mm | Approval Agency CE, cURus |
Air Flow 8.2 CFM (0.230m³/min) | Current Rating (Amps) 0.070A |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,46823 € | 5.080,94 € |
| Unit Price without VAT: | 8,46823 € |
|---|---|
| Unit Price with VAT: | 10,07719 € |

