Parametric Equivalent

DC0402812W2B-2T2 | |
|---|---|
DigiKey Part Number | 345-DC0402812W2B-2T2-ND |
Manufacturer | |
Manufacturer Product Number | DC0402812W2B-2T2 |
Description | FAN 40X28MM 12VDC MOLEX 22-01-10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 31.3 CFM (0.876m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 64.0dB(A) |
Packaging Bulk | Power (Watts) 16.8 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Position Rectangular Connector |
Size / Dimension Square - 40mm L x 40mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 28.00mm | Approval Agency CE, cURus, TUV |
Air Flow 31.3 CFM (0.876m³/min) | Current Rating (Amps) 1.40A |
Static Pressure 3.020 in H2O (752.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0402812V2B-2T2 | Wakefield Thermal Solutions | 0 | 345-DC0402812V2B-2T2-ND | 12,55183 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,55183 € | 7.531,10 € |
| Unit Price without VAT: | 12,55183 € |
|---|---|
| Unit Price with VAT: | 14,93668 € |

