
DC0402012M2B-BT4 | |
|---|---|
DigiKey Part Number | 345-DC0402012M2B-BT4-ND |
Manufacturer | |
Manufacturer Product Number | DC0402012M2B-BT4 |
Description | FAN 40X20MM 12VDC PWM/TACH MOLEX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.7 CFM (0.328m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 11.7 CFM (0.328m³/min) | |
Static Pressure | 0.550 in H2O (137.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 40.0dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.110A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 11,19215 € | 8.058,35 € |
| Unit Price without VAT: | 11,19215 € |
|---|---|
| Unit Price with VAT: | 13,31866 € |

