DC0401024M2B-2T0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0401012M2B-2T0

DigiKey Part Number
345-DC0401012M2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0401012M2B-2T0
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4.8 CFM (0.134m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
4.8 CFM (0.134m³/min)
Static Pressure
0.060 in H2O (14.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
21.0dB(A)
Power (Watts)
360 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.045 lb (20.41 g)
Current Rating (Amps)
0.030A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,46000 €8,46 €
107,49500 €74,95 €
257,13880 €178,47 €
506,88100 €344,05 €
1006,65050 €665,05 €
Unit Price without VAT:8,46000 €
Unit Price with VAT:10,06740 €