
DC0301005M2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0301005M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0301005M2B-2T0 |
Description | FAN 30X10MM 5VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 3.7 CFM (0.104m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 24.0dB(A) |
Packaging Bulk | Power (Watts) 250 mW |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 30mm L x 30mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 10.50mm | Approval Agency CE, cURus |
Air Flow 3.7 CFM (0.104m³/min) | Current Rating (Amps) 0.050A |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,43000 € | 13,43 € |
| 10 | 11,75100 € | 117,51 € |
| 25 | 11,14480 € | 278,62 € |
| 50 | 10,70900 € | 535,45 € |
| 100 | 10,29120 € | 1.029,12 € |
| 250 | 9,76464 € | 2.441,16 € |
| 500 | 9,38494 € | 4.692,47 € |
| Unit Price without VAT: | 13,43000 € |
|---|---|
| Unit Price with VAT: | 15,98170 € |

