
DC0251005L2B-2T2 | |
|---|---|
DigiKey Part Number | 345-DC0251005L2B-2T2-ND |
Manufacturer | |
Manufacturer Product Number | DC0251005L2B-2T2 |
Description | FAN 25X10MM 5VDC MOLEX 22-01-102 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 1.3 CFM (0.036m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 20.0dB(A) |
Packaging Bulk | Power (Watts) 250 mW |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Position Rectangular Connector |
Size / Dimension Square - 25mm L x 25mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 10.00mm | Approval Agency CE, cURus |
Air Flow 1.3 CFM (0.036m³/min) | Current Rating (Amps) 0.050A |
Static Pressure 0.070 in H2O (17.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,29533 € | 6.777,20 € |
| Unit Price without VAT: | 11,29533 € |
|---|---|
| Unit Price with VAT: | 13,44144 € |

