CD-02-05-3-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-02-05-3-8

DigiKey Part Number
345-1698-ND
Manufacturer
Manufacturer Product Number
CD-02-05-3-8
Description
THERM PAD 39.37X26.67MM ORANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Orange 39.37mm x 26.67mm Rhombus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Usage
TO-3
Type
Pad, Sheet
Shape
Rhombus
Outline
39.37mm x 26.67mm
Thickness
0.0030" (0.076mm)
Material
Phase Change Compound
Adhesive
-
Backing, Carrier
Polyimide
Color
Orange
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
Indefinite
Shelf Life Start
-
Storage/Refrigeration Temperature
95°F (35°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,72000 €17,20 €
251,63840 €40,96 €
501,57920 €78,96 €
1001,52220 €152,22 €
2501,44988 €362,47 €
5001,39742 €698,71 €
1.0001,34679 €1.346,79 €
5.0001,23604 €6.180,20 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €