
960-21-21-D-AB-0 | |
|---|---|
DigiKey Part Number | 345-1774-ND |
Manufacturer | |
Manufacturer Product Number | 960-21-21-D-AB-0 |
Description | HEATSINK 21X21MM DIA PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-21-21-D-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.827" (21.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,77000 € | 37,70 € |
| 25 | 3,59160 € | 89,79 € |
| 50 | 3,46180 € | 173,09 € |
| 100 | 3,33650 € | 333,65 € |
| 300 | 3,14717 € | 944,15 € |
| 500 | 3,06274 € | 1.531,37 € |
| 1.000 | 2,95164 € | 2.951,64 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |




