Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

698-100AB

DigiKey Part Number
698-100AB-ND
Manufacturer
Manufacturer Product Number
698-100AB
Description
HEATSINK EXTRUSION 45MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Pin Fins
Mfr
Length
2.100" (53.34mm)
Series
Width
2.100" (53.34mm)
Packaging
Bulk
Fin Height
1.000" (25.40mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.70°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Thermal Tape, Adhesive (Included)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0004,39772 €4.397,72 €
Unit Price without VAT:4,39772 €
Unit Price with VAT:5,23329 €