Similar

658-60ABT2 | |
|---|---|
DigiKey Part Number | 345-1074-ND |
Manufacturer | |
Manufacturer Product Number | 658-60ABT2 |
Description | HEATSINK CPU 28MM SQ BLK W/TAPE |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 2.5W @ 30°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.100" (27.94mm) | |
Width | 1.100" (27.94mm) | |
Diameter | - | |
Fin Height | 0.598" (15.20mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - |


