658-45ABT2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wakefield Thermal Solutions
In Stock: 23.026
Unit Price: 3,16000 €
Datasheet
Image for 658-45ABT2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

658-45ABT2

DigiKey Part Number
345-1070-ND
Manufacturer
Manufacturer Product Number
658-45ABT2
Description
HEATSINK CPU 28MM SQ BLK W/TAPE
Customer Reference
Detailed Description
Heat Sink BGA Aluminum 3.0W @ 50°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.100" (27.94mm)
Width
1.100" (27.94mm)
Diameter
-
Fin Height
0.450" (11.43mm)
Power Dissipation @ Temperature Rise
3.0W @ 50°C
Thermal Resistance @ Forced Air Flow
6.00°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes