Direct

658-25ABT4 | |
|---|---|
DigiKey Part Number | 345-1065-ND |
Manufacturer | |
Manufacturer Product Number | 658-25ABT4 |
Description | HEATSINK CPU 28MM SQ BLK W/TAPE |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 2.0W @ 40°C Top Mount |
Datasheet | Datasheet |
Category | Length 1.100" (27.94mm) |
Mfr | Width 1.100" (27.94mm) |
Series | Fin Height 0.250" (6.35mm) |
Part Status Obsolete | Power Dissipation @ Temperature Rise 2.0W @ 40°C |
Type Top Mount | Thermal Resistance @ Forced Air Flow 5.00°C/W @ 500 LFM |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Included) | Material Finish Black Anodized |
Shape Square, Pin Fins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 658-25ABT4E | Wakefield Thermal Solutions | 1.435 | 345-1103-ND | 2,34000 € | Direct |


