658-25ABT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wakefield Thermal Solutions
In Stock: 1.551
Unit Price: 2,15000 €
Datasheet
Heat Sink BGA Aluminum 2.0W @ 40°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

658-25ABT1

DigiKey Part Number
345-1063-ND
Manufacturer
Manufacturer Product Number
658-25ABT1
Description
HEATSINK CPU 28MM SQ BLK W/TAPE
Customer Reference
Detailed Description
Heat Sink BGA Aluminum 2.0W @ 40°C Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Pin Fins
Mfr
Length
1.100" (27.94mm)
Series
Width
1.100" (27.94mm)
Packaging
Bulk
Fin Height
0.250" (6.35mm)
Part Status
Obsolete
Power Dissipation @ Temperature Rise
2.0W @ 40°C
Type
Top Mount
Thermal Resistance @ Forced Air Flow
5.00°C/W @ 500 LFM
Package Cooled
Material
Attachment Method
Thermal Tape, Adhesive (Included)
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
658-25ABT1EWakefield Thermal Solutions1.551345-1111-ND2,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes